The SY100EL16VSKC is an 8-channel differential line receiver IC from Rochester Electronics. It features a commercial temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in a 3mm MSOP-8 package. It is designed for use in interface applications and has a differential input characteristic.
Rochester Electronics SY100EL16VSKC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SY100EL16VSKC to view detailed technical specifications.
No datasheet is available for this part.