Rochester Electronics SY100S301JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR/NOR GATE |
| Family | 100S |
| Propagation Delay (tpd) | 0.75 |
| Number of Inputs | 5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SY100S301JC to view detailed technical specifications.
No datasheet is available for this part.