The SY100S307FC is a quad XOR/XNOR gate IC from Rochester Electronics with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a 24-pin S-GQFP-F24 package and has a propagation delay of 1.15 units. The device has 2 inputs and 5 functions, with a terminal position of quad. It is suitable for use in a variety of applications requiring XOR/XNOR logic.
Rochester Electronics SY100S307FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100S |
| Propagation Delay (tpd) | 1.15 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SY100S307FC to view detailed technical specifications.
No datasheet is available for this part.