The SY10E163JC is a commercial extended quad multiplexer from Rochester Electronics. It features a 28-pin LCC-28 package and operates over a temperature range of 0 to 85°C. The device has 8 inputs and 1 output, with a propagation delay of 0.88ns. It is a logic IC with a JEDEC package code of S-PQCC-J28 and a width and length of 11.48mm.
Rochester Electronics SY10E163JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | MULTIPLEXER |
| Family | 10E |
| Propagation Delay (tpd) | 0.88 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SY10E163JC to view detailed technical specifications.
No datasheet is available for this part.