The SY10EL51ZC is a commercial extended temperature grade D flip-flop with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is available in a 0.150 inch SOIC-8 package with dimensions of 3.94mm width and 4.93mm length. The flip-flop operates at a maximum frequency of 2200 MHz and has a propagation delay of 0.565 units. It is a single function device with a positive edge trigger type and complementary output polarity.
Rochester Electronics SY10EL51ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D FLIP-FLOP |
| Family | 10EL |
| Propagation Delay (tpd) | 0.565 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2200 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SY10EL51ZC to view detailed technical specifications.
No datasheet is available for this part.