The TBP28L22MJ is a 20-pin dual-in-line OTP ROM IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5V to 5.5V. The IC features 256 words of memory and a maximum access time of 75ns. It is packaged in a dual-in-line package (DIP) and is suitable for military-grade applications.
Rochester Electronics TBP28L22MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 75 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TBP28L22MJ to view detailed technical specifications.
No datasheet is available for this part.