The TIBPAL20L8-10CFN is a 28-pin microcontroller with a commercial extended temperature grade, operating between 0°C and 75°C. It has 6 I/O lines and is supplied with a nominal voltage of 5V, a minimum of 4.75V, and a maximum of 5.25V. The device is packaged in a quad flat no-lead package with dimensions of 11.5062mm in width and length.
Rochester Electronics TIBPAL20L8-10CFN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TIBPAL20L8-10CFN to view detailed technical specifications.
No datasheet is available for this part.