The TIBPAL20L8-15CJT is a commercial extended temperature grade microcontroller with 24 terminals and 6 I/O lines. It operates within a temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It is packaged in a 24-pin DIP package.
Rochester Electronics TIBPAL20L8-15CJT technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TIBPAL20L8-15CJT to view detailed technical specifications.
No datasheet is available for this part.