Rochester Electronics TIBPAL20R8-25CNT technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIBPAL20R8-25CNT to view detailed technical specifications.
No datasheet is available for this part.