Rochester Electronics TIP30CG technical specifications.
| Collector Emitter Breakdown Voltage | -100V |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIP30CG to view detailed technical specifications.
No datasheet is available for this part.