Rochester Electronics TIP31AG technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIP31AG to view detailed technical specifications.
No datasheet is available for this part.