Rochester Electronics TIP42BG technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 65W |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TIP42BG to view detailed technical specifications.
No datasheet is available for this part.