Rochester Electronics TIP42G technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Output Voltage | 2.7V |
| Packaging | Rail/Tube |
| Polarity | PNP |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIP42G to view detailed technical specifications.
No datasheet is available for this part.