The TL062ACD is a dual-operational amplifier from Rochester Electronics, packaged in a GREEN, PLASTIC, MS-012AA, SOIC-8. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a maximum supply voltage of 18 volts and a nominal supply voltage of 15 volts. The amplifier features a maximum input offset voltage of 7.5 millivolts and a slew rate of 3.5 volts per microsecond. It also boasts a common-mode reject ratio of 86 decibels and a unity gain bandwidth of 1 megahertz.
Rochester Electronics TL062ACD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL062ACD to view detailed technical specifications.
No datasheet is available for this part.