The TL072ACPS is a dual operational amplifier with a commercial temperature grade and a maximum operating temperature of 70°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. It also has a common-mode reject ratio of 100 and a unity gain bandwidth of 3000. The package type is plastic with a SO-8 configuration.
Rochester Electronics TL072ACPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL072ACPS to view detailed technical specifications.
No datasheet is available for this part.