Dual operational amplifier IC featuring a 3MHz unity gain bandwidth and a 13mV maximum input offset voltage. This commercial temperature grade component offers a nominal supply voltage of ±15V, with a maximum limit of ±18V. It operates within a 0°C to 70°C temperature range and is housed in an 8-terminal SOIC-8 (PDSO8) package with a nominal width of 3.9mm and length of 4.9mm. The device provides two independent amplifier functions with a nominal slew rate of 13V/µs and a common-mode rejection ratio of 100.
Rochester Electronics TL072CDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL072CDR to view detailed technical specifications.
No datasheet is available for this part.