Rochester Electronics TL072CP technical specifications.
| Pin Count | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL072CP to view detailed technical specifications.
No datasheet is available for this part.