This operational amplifier features a commercial temperature grade and a 3000Hz unity gain bandwidth. It operates within a supply voltage range of 15V to 18V and has a maximum input offset voltage of 20,000 microvolts. The amplifier's average bias current is 10 microamperes and its slew rate is 13 volts per microsecond. The device is packaged in an 8-pin SOP package and is suitable for use in commercial temperature environments ranging from 0 degrees Celsius to 70 degrees Celsius.
Rochester Electronics TL081CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL081CD to view detailed technical specifications.
No datasheet is available for this part.