The TL1451ACNSLE is a commercial temperature DC/DC controller from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 50V. This device features 16 terminals and a dual terminal position. The TL1451ACNSLE is packaged in a plastic SO-16 package with dimensions of 5.3mm in width and 10.2mm in length. It is a single-function device with a pin count of 16.
Rochester Electronics TL1451ACNSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL1451ACNSLE to view detailed technical specifications.
No datasheet is available for this part.