The TL431ACDCKRE4 is a commercial voltage reference IC with a maximum operating temperature of 70 degrees Celsius. It has six terminals and a dual terminal position. The device is packaged in a 6-pin TSSOP package with dimensions of 1.25mm width and 2mm length. It operates within a supply voltage range of 2.495V to 36V and has a single output.
Rochester Electronics TL431ACDCKRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431ACDCKRE4 to view detailed technical specifications.
No datasheet is available for this part.