The TL431ACLPRAG voltage reference IC is a halogen-free and lead-free device with a current rating of 500uA. It is packaged in a TO-92 package and is available in bulk packaging. The device is RoHS compliant and has a single channel output voltage of 3V with an output current of 150mA.
Rochester Electronics TL431ACLPRAG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 500uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TL431ACLPRAG to view detailed technical specifications.
No datasheet is available for this part.