The TL431ACLPRPG is a commercial voltage reference IC with a nominal output voltage of 2.5V. It operates over a supply voltage range of 2.495V to 36V and is available in a 3-pin TO-92 package. The device is suitable for use in applications where a stable voltage reference is required, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TL431ACLPRPG is a single-function device with a commercial temperature grade, making it suitable for general-purpose use.
Rochester Electronics TL431ACLPRPG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431ACLPRPG to view detailed technical specifications.
No datasheet is available for this part.