The TL431ACPSRE4 is a commercial voltage reference IC with a nominal output voltage of 2.5V. It has a maximum supply voltage of 36V and a minimum supply voltage of 2.495V. The device is available in an 8-pin SOP package with a width of 5.3mm and a length of 6.2mm. It operates over a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics TL431ACPSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431ACPSRE4 to view detailed technical specifications.
No datasheet is available for this part.