The TL431AIDR2 is an industrial-grade voltage reference IC from Rochester Electronics. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and a dual terminal position. It is packaged in a plastic SOP-8 package with a width of 3.9mm and a length of 4.9mm. The TL431AIDR2 operates on a supply voltage range of 2.495V to 36V and has a single output. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |