Rochester Electronics TL431AILP technical specifications.
| Current Rating | 600A |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL431AILP to view detailed technical specifications.
No datasheet is available for this part.