Rochester Electronics TL431AILPG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 600A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 150mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TL431AILPG to view detailed technical specifications.
No datasheet is available for this part.