The TL431AQDBVTE4 is a voltage reference with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage range of 2.495V to 36V and has a single output. The device is packaged in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is rated for automotive applications and has a JEDEC package code of R-PDSO-G5.
Rochester Electronics TL431AQDBVTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431AQDBVTE4 to view detailed technical specifications.
No datasheet is available for this part.