The TL431CDMR2 is a commercial voltage reference IC with a nominal output voltage of 2.5V. It operates over a supply voltage range of 2.495V to 36V and is available in an 8-pin S-PDSO-G8 package. The device has a commercial temperature grade and is suitable for use in a variety of applications. The TL431CDMR2 is a single-function device with a single output and is designed for use in power management circuits.
Rochester Electronics TL431CDMR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431CDMR2 to view detailed technical specifications.
No datasheet is available for this part.