The TL431CLPRPG is a commercial voltage reference IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 3-pin package with a pin count of 3 and a terminal position of the bottom. The device operates within a supply voltage range of 2.495V to 36V and has a single output. It is available from Rochester Electronics.
Rochester Electronics TL431CLPRPG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431CLPRPG to view detailed technical specifications.
No datasheet is available for this part.