The TL431CPG is a commercial-grade voltage reference IC with a single output and 8 terminals. It operates over a temperature range of 0°C to 70°C and has a supply voltage range of 2.495V to 36V. The device is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 9.78mm in length. The TL431CPG is a single-function device with a commercial temperature grade.
Rochester Electronics TL431CPG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431CPG to view detailed technical specifications.
No datasheet is available for this part.