The TL431IDMR2 is an 8-pin industrial voltage reference IC from Rochester Electronics, featuring a temperature grade of industrial and a supply voltage range of 2.495V to 36V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a plastic, micro SMD-8 package with a width and length of 3mm. It has a single function and a single output.
Rochester Electronics TL431IDMR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL431IDMR2 to view detailed technical specifications.
No datasheet is available for this part.