The TL4810BN is a commercial-grade vacuum fluorescent display driver IC with a maximum operating temperature of 70 degrees Celsius. It has 18 terminals and operates within a supply voltage range of 4.75V to 15.75V. The device is packaged in an 18-pin DIP package with dimensions of 7.62mm in width and 22.48mm in length. It is designed for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 15.75 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |