The TL494CNG is a commercial DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin PDIP package with dimensions of 7.62mm in width and 19.175mm in length. It is designed for use in commercial temperature grade applications and has a single function.
Rochester Electronics TL494CNG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL494CNG to view detailed technical specifications.
No datasheet is available for this part.