Rochester Electronics TL494IN technical specifications.
| Package/Case | PDIP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TL494IN to view detailed technical specifications.
No datasheet is available for this part.