The TL497ACN DC/DC controller is a single-output device with an output voltage of 35V and a maximum output current of 500mA. It is packaged in a PDIP package and is lead-free. The device has a quiescent current of 11mA and is compliant with Reach SVHC regulations. The TL497ACN is a bulk-packaged device and is not RoHS compliant.
Rochester Electronics TL497ACN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 35V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL497ACN to view detailed technical specifications.
No datasheet is available for this part.