The TL497ACNSLE is a commercial-grade DC/DC controller from Rochester Electronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device has 14 terminals and is available in a 14-pin SOP package. It is designed for use in a variety of applications and has a single function. The TL497ACNSLE is suitable for use in commercial environments and can operate within an input voltage range of 4.5 to 12 volts.
Rochester Electronics TL497ACNSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL497ACNSLE to view detailed technical specifications.
No datasheet is available for this part.