The TL497ACPWRE4 is a commercial temperature DC/DC controller with a single function and an input voltage range of 4.5 to 12V. It is packaged in a TSSOP-14 package and has a maximum operating temperature of 70°C. The device has 14 terminals and a dual terminal position. It is suitable for use in commercial temperature applications.
Rochester Electronics TL497ACPWRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL497ACPWRE4 to view detailed technical specifications.
No datasheet is available for this part.