The TL497AIDE4 is an industrial DC/DC controller from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and features a 14-pin R-PDSO-G14 SOP package. The device has a single function and is designed for use in industrial applications. It can handle input voltages between 4.5V and 12V.
Rochester Electronics TL497AIDE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL497AIDE4 to view detailed technical specifications.
No datasheet is available for this part.