The TL594CDR2 DC/DC controller IC from Rochester Electronics is a power management device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOIC-16 package with dimensions of 3.9mm in width and 9.9mm in length. It operates within a voltage range of 7-40V.
Rochester Electronics TL594CDR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL594CDR2 to view detailed technical specifications.
No datasheet is available for this part.