The TL750M05CKTER is a 3-terminal linear voltage regulator from Rochester Electronics. It has a nominal output voltage of 5V and can supply up to 0.75A of current. The dropout voltage is 0.6V, and it can operate over a temperature range of 0°C to 125°C. The device is packaged in a 3-pin SOT-323 package type.
Rochester Electronics TL750M05CKTER technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TL750M05CKTER to view detailed technical specifications.
No datasheet is available for this part.