QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC,DIP-14
Rochester Electronics TLC084AIN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Slew Rate-Nom | 16 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC084AIN to view detailed technical specifications.
No datasheet is available for this part.