The TLC271CPWLE is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a plastic TSSOP-8 package with dimensions of 3mm width and 4.4mm length. It operates on a nominal supply voltage of 5V and a maximum supply voltage of 18V, with an input offset voltage of 12,000 microvolts. The amplifier has a slew rate of 2.9 volts per microsecond and a common-mode reject ratio of 80 decibels. It is suitable for use in commercial temperature grades.
Rochester Electronics TLC271CPWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 2.9 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1700 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC271CPWLE to view detailed technical specifications.
No datasheet is available for this part.