The TLC27L2ACPSR is a dual-operational amplifier with a maximum operating temperature of 70°C and a supply voltage range of 5V to 18V. It is packaged in an 8-pin R-PDSO-G8 package with a width of 5.3mm and a length of 6.2mm. The device has a number of functions, including two operational amplifiers, and a common-mode reject ratio of 95. The amplifier type is operational and has a slew rate of 0.04V/μs.
Rochester Electronics TLC27L2ACPSR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC27L2ACPSR to view detailed technical specifications.
No datasheet is available for this part.