The TLC27L2ACPSRG4 is a dual-channel operational amplifier from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum limit of 18V. The amplifier has a maximum input offset voltage of 6.5mV and a slew rate of 40V/us. It also features a common-mode reject ratio of 95dB and a unity gain bandwidth of 100kHz. The device is packaged in an 8-pin SOP package.
Rochester Electronics TLC27L2ACPSRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC27L2ACPSRG4 to view detailed technical specifications.
No datasheet is available for this part.