The TLC27L4CPWLE is a commercial operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier has a nominal supply voltage of 10V and a maximum supply voltage limit of 18V. It features an input offset voltage of 12,000 microvolts and an average bias current of 0.6 microamperes. The TLC27L4CPWLE has a slew rate of 0.04 volts per microsecond and a common-mode reject ratio of 97 decibels. It is packaged in a 14-pin TSSOP package and is suitable for commercial applications.
Rochester Electronics TLC27L4CPWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 97 |
| Unity Gain BW-Nom | 110 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC27L4CPWLE to view detailed technical specifications.
No datasheet is available for this part.