Rochester Electronics TLC27M7MFKB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3750000 |
| Average Bias Current-Max (IIB) | 0.000035 |
| Slew Rate-Nom | 0.43 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 525 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC27M7MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.