This quad 28-pin QCCN military-grade codec IC features a 5V supply voltage and operates within a temperature range of -55 to 125°C. It has 28 terminals and a quad terminal position. The JEDEC package code is S-CQCC-N28, with dimensions of 11.43mm in width and length. This device is designed for use in high-temperature applications and meets military temperature grade standards.
Rochester Electronics TLC32044IFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC32044IFK to view detailed technical specifications.
No datasheet is available for this part.