8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP 20-SOIC 0 to 70
Rochester Electronics TLC7628CDWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC7628CDWG4 to view detailed technical specifications.
No datasheet is available for this part.