The TLE4275G is a 5-pin linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.45A. It operates over a temperature range of -40°C to 150°C and has an input voltage range of 5.5V to 42V. The device is packaged in a TO-263 package and is suitable for use in a variety of applications. The TLE4275G is a single-function device with a dropout voltage of up to 0.5V. It is manufactured by Rochester Electronics.
Rochester Electronics TLE4275G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.25 |
| Length | 10 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLE4275G to view detailed technical specifications.
No datasheet is available for this part.