This cellular IC from Rochester Electronics features a commercial temperature grade and operates between 0 and 70°C. It has a nominal supply voltage of 3V and is packaged in a 20-pin SOP package. The device has a single function and is designed for use in cellular applications.
Rochester Electronics TLV320AC57CDW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLV320AC57CDW to view detailed technical specifications.
No datasheet is available for this part.